Hammond 1455NS1201BK Extruded Enclosure 103 X 103 X 120 Black Anodise

MPN
1455NS1201BK
Brand
Hammond
EAN-13
623980223339
Order Code
31-1859
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 10 in stock

Hammond 1455NS1201BK Extruded Enclosure 103 X 103 X 120 Black Anodise - Designed to house PC boards or for equipment interfacing, PC boards can be mounted horizontally by sliding into internal slots extruded into the enclosure body.


Versions with plastic end plates include two closed end panels. The Extruded aluminum body, with or without sliding plate have four adhesive rubber feet and steel end panel screws with a #4 flat head phillips drive. Clear anodized versions available which include natural screws, and black, red, and blue anodized versions include black screws.


  • Designed to house P.C. boards mounted horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
  • Extruded body includes a slide removable belly plate
  • Choice of either clear or black anodised finish
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
Enclosure Length 120mm
Enclosure Width 103mm
Enclosure Height 103mm
Colour Black
Protection Rating IP54
External Features Rubber feet
Internal Features Slide Plate
Material Aluminium

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot