Hammond 1427B2BK-1 Case Handle Black 1 piece Durable Sturdy Design

Image Representative of Range

Hammond 1427B2BK-1 Case Handle Black 1 piece Durable Sturdy Design

Order Code:

11-9534

Brand: Hammond MPN: 1427B2BK-1 EAN-13: 0623980483061
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
241 available to back orderBack-order availability date - 23/03/2026

Hammond Electronics 1427B2BK-1 case handle, available in black. It is an accessory designed for easy carrying and secure mounting of enclosures. This handle is typically used in electronic and instrumentation applications.
Type Case handle
Factory colour Black
Height 25.73mm
Hole Ø 4.65mm
Hole spacing 31.8mm
Length 36.45mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot