Hammerite 5362534 Ultima Metal Paint Matt Dark Grey 750ml

MPN
5362534
Brand
Hammerite
EAN-13
5010212651940
Order Code
96-1678
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Hammerite Ultima protects all metals, ferrous and non-ferrous, and gives 12-year protection. It can be applied direct to rust with no primer or undercoat and is touch dry in 1 hour, recoatable in 2 hours. This water-based formulation is also odourless and Colourlock technology prevents fading.

This Hammerite Ultima Metal Paint has the following specification:

Colour: Matt Dark Grey
Size: 750ml


Type Metal
Dispensing Method Tin
Volume 750ml
Colour Grey

Reviews

Be the first to submit a review

Trustpilot