Ultima Metal Paint Smooth Black 750ml

Hammerite Brand: Hammerite

Hammerite Ultima protects all metals, ferrous and non-ferrous, and gives 12-year protection. It can be applied direct to rust with no primer or undercoat and is touch dry in 1 hour, recoatable in 2 hours. This water-based formulation is also odourless and Colourlock technology prevents fading.

This Hammerite Ultima Metal Paint has the following specification:

Colour: Smooth Black
Size: 750ml

Description Image Product Buy Pricing (Ex VAT) Colour Type Dispensing Method Volume
Hammerite 5362526 Ultima Metal Paint Smooth Black 750ml
Hammerite 5362526 Ultima Metal Paint Smooth Black 750ml
Standard range
Order code: 96-1671
MPN: 5362526

Despatched within 4 working days - 20 in stock
1+ £35.05
Price per unit Ex VAT
Black Metal Tin 750ml
Hammerite 5362527 Ultima Metal Paint Smooth Dark Grey 750ml
Hammerite 5362527 Ultima Metal Paint Smooth Dark Grey 750ml
Standard range
Order code: 96-1672
MPN: 5362527

Despatched within 4 working days - 3 in stock
1+ £35.05
Price per unit Ex VAT
Grey Metal Tin 750ml
Hammerite 5362528 Ultima Metal Paint Smooth Light Grey 750ml
Hammerite 5362528 Ultima Metal Paint Smooth Light Grey 750ml
Extended range
Order code: 96-1673
MPN: 5362528

Available to back orderPlease contact us for lead time
1+ £35.05
Price per unit Ex VAT
Grey Metal Tin 750ml
Hammerite 5362529 Ultima Metal Paint Smooth Ruby Red 750ml
Hammerite 5362529 Ultima Metal Paint Smooth Ruby Red 750ml
Standard range
Order code: 96-1674
MPN: 5362529

Despatched within 4 working days - 5 in stock
1+ £35.05
Price per unit Ex VAT
Red Metal Tin 750ml
Hammerite 5362530 Ultima Metal Paint Smooth Brown 750ml
Hammerite 5362530 Ultima Metal Paint Smooth Brown 750ml
Standard range
Order code: 96-1675
MPN: 5362530

Despatched within 4 working days - 20 in stock
1+ £35.04
Price per unit Ex VAT
Brown Metal Tin 750ml
Hammerite 5362531 Ultima Metal Paint Smooth White 750ml
Hammerite 5362531 Ultima Metal Paint Smooth White 750ml
Extended range
Order code: 96-1676
MPN: 5362531

Despatched within 4 working days - 20 in stock
1+ £35.05
Price per unit Ex VAT
White Metal Tin 750ml
Hammerite 5362532 Ultima Metal Paint Matt Black 750ml
Hammerite 5362532 Ultima Metal Paint Matt Black 750ml
Standard range
Order code: 96-1677
MPN: 5362532

Despatched within 4 working days - 5 in stock
1+ £35.05
Price per unit Ex VAT
Black Metal Tin 750ml
Hammerite 5362534 Ultima Metal Paint Matt Dark Grey 750ml
Hammerite 5362534 Ultima Metal Paint Matt Dark Grey 750ml
Standard range
Order code: 96-1678
MPN: 5362534

Despatched within 2 working days - 5 in stock
1+ £35.05
Price per unit Ex VAT
Grey Metal Tin 750ml
Hammerite 5362538 Ultima Metal Paint Matt White 750ml
Hammerite 5362538 Ultima Metal Paint Matt White 750ml
Extended range
Order code: 96-1679
MPN: 5362538

Available to back orderPlease contact us for lead time
1+ £29.88
Price per unit Ex VAT
White Metal Tin 750ml

Trustpilot