Hammerite 5092829 Direct to Rust Satin Finish Metal Paint Black 750ml

MPN
5092829
Brand
Hammerite
EAN-13
5011867010885
Order Code
96-1606
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture.

Protects for up to 8 years.

HMMSATBL750 Direct to Rust Metal Paint has the following specifications:
Finish: Satin.
Colour: Black.
Size: 750ml.


Type Metal
Dispensing Method Tin
Volume 750ml

Reviews

Be the first to submit a review

Trustpilot