Direct to Rust Satin Finish Metal Paint Black 250ml

Hammerite Brand: Hammerite

Hammerite Direct To Rust Metal Paint can be painted directly onto rusty surfaces and, thanks to its special 3 in 1 formula, there is no need to use a primer or undercoat - saving you precious time!

Hammerite forms a superior barrier that not only seals out moisture, but also gives long lasting protection, both inside and outside.

Touch dry in an hour, Hammerite is corrosion resistant and is suitable for use on a wide range of exterior metal including gates, railings, drainpipes, guttering and garden furniture.

Protects for up to 8 years.

HMMSFSB250 Direct to Rust Metal Paint has the following specifications:
Finish: Satin.
Colour: Black.
Size: 250ml.

Description Image Product Buy Pricing (Ex VAT) Volume Colour Type Dispensing Method
Hammerite 5084904 Direct to Rust Satin Finish Metal Paint Black 250ml
Hammerite 5084904 Direct to Rust Satin Finish Metal Paint Black 250ml
Standard range
Order code: 96-1605
MPN: 5084904

Despatched within 2 working days - 50 in stock
1+ £10.65
Price per unit Ex VAT
250ml Metal Tin
Hammerite 5092829 Direct to Rust Satin Finish Metal Paint Black 750ml
Hammerite 5092829 Direct to Rust Satin Finish Metal Paint Black 750ml
Standard range
Order code: 96-1606
MPN: 5092829

Despatched within 4 working days - 20 in stock
1+ £26.89
Price per unit Ex VAT
750ml Metal Tin
Hammerite 5092881 Direct to Rust Satin Finish Metal Paint White 250ml
Hammerite 5092881 Direct to Rust Satin Finish Metal Paint White 250ml
Standard range
Order code: 96-1607
MPN: 5092881

Despatched within 2 working days - 50 in stock
1+ £10.65
Price per unit Ex VAT
250ml White Metal Tin
Hammerite 5092886 Direct to Rust Satin Finish Metal Paint White 750ml
Hammerite 5092886 Direct to Rust Satin Finish Metal Paint White 750ml
Standard range
Order code: 96-1608
MPN: 5092886

Despatched within 2 working days - 50 in stock
1+ £20.64
Price per unit Ex VAT
750ml White Metal Tin

Trustpilot