This is a Hameg HZ115 Differential probe 100:1 (20MHz), 1000:1 (30MHz) with
probe tips and 2 test clips
In the case of measurements on power supplies, thyristors and power MOS-Fets,
the high input resistance of >2MO of the differential probe is very
advantageous, as it causes a very high resistance separation from the probe
output. In combination with a Safety Class I oscilloscope which is galvanically
connected to protective earth (PE), the resistance between the differential
inputs exceeds 2MO with respect to earth. This prevents galvanic hum, which
appears if both the unit under test and the measuring input have different earth
connections.
- 20MHz Bandwidth
- Accuracy ±3%
- x1 and x10 attenuation
- 70dB/>50dB CMRR (1MHz)
- Automatic switch-off
- Battery operation with external supply option
- User-friendliness through a microcontrollers
- Low battery indication
- See technical specification and datasheets for full
details