Hama Network Cable Assemblies RJ45 plug 653243

Hama Brand: Hama
The Hama network cables are high-performance data transmission cables featuring CAT 8 S/FTP specifications with gold-plated connectors, available in various lengths and designed for optimal networking efficiency.
Description Image Product Buy Pricing (Ex VAT) Length LAN Category Colour Type Cable Design Cable features Cable shielding Cable standard Cable Use Connection Type Connector 1 Connector 1 gender Connector 2 Connector contacts plating Connector Version Data transfer rate Doesnt contain Ethernet interface type Fire-resistant Frequency
Hama 00200691 Network cable CAT 8 S/FTP Black gold plated 0.5 m
Hama 00200691 Network cable CAT 8 S/FTP Black gold plated 0.5 m
Standard range
Order code: 16-3909
MPN: 00200691

Despatched within 4 working days - 1 in stock
1+ £6.56
Price per unit Ex VAT
0.5m CAT 6 Black RJ45 plug Round gold plated connectors S/FTP (S-STP) Cat8 Networks RJ45 RJ-45 Male RJ-45 Gold straight 40000 Mbit/s Halogen 40 Gigabit Ethernet Yes 2000 MHz
Hama 00200692 Network cable patch CAT 8 S/FTP 1.5 m Black gold connectors
Hama 00200692 Network cable patch CAT 8 S/FTP 1.5 m Black gold connectors
Standard range
Order code: 16-3910
MPN: 00200692

Despatched within 4 working days - 5 in stock
1+ £8.51
Price per unit Ex VAT
1.5m CAT 6 Black RJ45 plug Round gold plated connectors S/FTP (S-STP) Cat8 Networks RJ45 RJ-45 Male RJ-45 Gold straight 40000 Mbit/s Halogen 40 Gigabit Ethernet Yes 2000 MHz


Trustpilot