Hama 00200692 Network cable patch CAT 8 S/FTP 1.5 m Black gold connectors

MPN
00200692
Brand
Hama
EAN-13
4047443444479
Order Code
16-3910
Country of Origin
China
  • Quickly find another product in this range by Length:

    0.5m 1.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00200692 is a high-performance network cable specifically designed to meet the demands of modern data-intensive applications. As a Category 8 patch cable, this product supports data transfers at speeds of up to 40 Gbps, making it suitable for use in high-speed networking environments. Its S/FTP construction involves shielded twisted pairs, providing robust protection against electromagnetic interference, ensuring data integrity and improved transmission reliability. The cable is fitted with robust gold-plated RJ45 connectors that ensure excellent conductivity and durability. Typically used in data centres, professional networking setups, and connections between computers and network equipment such as routers and switches, this 1.5-metre cable is ideal for engineers seeking a dependable solution for high-bandwidth data transmission.
LAN Category CAT 6
Length 1.5m
Colour Black
Type RJ45 plug
Cable Design Round
Cable features gold plated connectors
Cable shielding S/FTP (S-STP)
Cable standard Cat8
Cable Use Networks
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector contacts plating Gold
Connector Version straight
Data transfer rate 40000 Mbit/s
Doesnt contain Halogen
Ethernet interface type 40 Gigabit Ethernet
Fire-resistant Yes
Frequency 2000 MHz
Halogen free Yes
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 2000MHz
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Network cable, patch cable
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 8
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot