Hama 00200691 Network cable CAT 8 S/FTP Black gold plated 0.5 m

MPN
00200691
Brand
Hama
EAN-13
4047443444462
Order Code
16-3909
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00200691 is a high-performance network cable designed for optimal data transmission within network systems. This CAT 8 S/FTP network cable features a length of 0.5 metres and includes gold-plated connectors, ensuring efficient signal integrity and resistance to corrosion. The RJ45 connectors facilitate straightforward integration with various networking equipment such as routers, switches, and patch panels, making it ideal for applications requiring reliable high-speed data communication. Engineered to support data transfer rates of up to 40 Gbps, this cable is well-suited for demanding environments like data centres and enterprise networking setups where bandwidth and speed are critical.
Cable Design Round
Cable features gold plated connectors
Cable shielding S/FTP (S-STP)
Cable standard Cat8
Cable Use Networks
Colour Black
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector contacts plating Gold
Connector Version straight
Data transfer rate 40000 Mbit/s
Doesnt contain Halogen
Ethernet interface type 40 Gigabit Ethernet
Fire-resistant Yes
Frequency 2000 MHz
Halogen free Yes
Jacket Material Polyvinyl chloride (PVC)
LAN Category CAT 6
Length 0.5m
Max. frequency 2000MHz
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Network cable, patch cable
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 8
Type RJ45 plug
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot