Hama 139991 C-400 webcam Full HD 1920x1080 Pixel Clip mount

MPN
00139991
Brand
Hama
EAN-13
4047443452092
Order Code
16-3784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Hama 00139991 is a Full HD webcam primarily deployed for high-resolution video conferencing and digital content creation. Designed to deliver 1920x1080 pixel clarity, the C-400 model is equipped with a clip mount, affording seamless attachment to monitors or laptops, ensuring stability during usage. This product supports engineers and IT professionals in settings such as telecommunication setups, remote diagnostics, and technical training environments where high-definition visual communication is crucial. Additionally, the webcam's precise imaging capability is advantageous for software development scenarios involving video capture and analysis.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 0.16
Built-in microphone Yes
Cable Length 1.8m
Camera HD type Full HD
Clamp Holder Yes
Dimensions (L x W x H) 92 x 55 x 50 mm
Frames per second 30
Height 50mm
Interface USB 2.0
Interfaces USB A (USB 2.0)
LED indicators Status
Length 92mm
Manual Yes
Maximum frame rate 30 fps
Maximum image resolution 1920 x 1080 pixels
Mounting Type Stand
Product colour Black
Quantity 1
Supported video modes 1080p
Width 55mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot