Hama 86615 Speaker Cable 2x2.50 mm² Transparent Sold Per Metre

Image Representative of Range

Hama 86615 Speaker Cable 2x2.50 mm² Transparent Sold Per Metre

MPN
86615
Brand
Hama
EAN-13
2050001256690
Order Code
11-9519
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Hama 86615 speaker cable is a 2 x 2.50 mm² transparent cable, sold per metre, ideal for audio connections. Manufactured by Hama, it is designed for high-fidelity audio systems and loudspeaker setups. This durable cable ensures superior sound quality, making it ideal for home entertainment systems.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
Insulation Material Silver Plated Oxygen Free Copper (SP-OFC)
Length Sold Per Metre
Type Speaker
Cable Length 150m
Product colour Brown, Transparent

Trustpilot