Hama 86605 Speaker Cable 2 x 1.50 mm² White Per Metre

MPN
86605
Brand
Hama
EAN-13
2050001256669
Order Code
11-9518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The Hama 86605 speaker cable, featuring a specification of 2 x 1.50 mm², is designed for delivering reliable audio performance and is available in white and sold by the metre. This cable, ideal for connecting speakers in hi-fi systems or AV setups, ensures a high-quality sound transmission. MCK ensures durability and effectiveness in audio connections, making it suitable for a variety of home audio installations.
Colour White
Number of Cores 2
Conductor Cross Section 1.50mm²
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type Speaker
Cable Length 200m
Connector 1 No
Connector 2 No
Product colour White

Reviews

Be the first to submit a review

Trustpilot