Hama 7112 Hama Photo sticky dots 300 pcs Archiving & Storage white

MPN
00007112
Brand
Hama
EAN-13
4007249071125
Order Code
16-3607
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Hama 00007112, also referenced as 1710416, is designed for effective archiving and storage applications. This package contains 300 white sticky dots, specifically engineered to provide a secure adhesion solution for affixing photographs and documents within albums or display boards. The Hama Photo sticky dots offer a reliable adhesion method that is both safe for photos and easy to use, ensuring the long-term preservation of valuable materials without causing damage or leaving a residue. Ideal for engineers involved in archival projects, these dots are suitable for use in various environments where document integrity and appearance are critical, such as museums, libraries, and professional photography studios.
Type Photo sticky dots
Colour Transparent
Content 300
Diameter 6mm
Height 6mm
Labels per pack 300 pc(s)
Product colour Transparent
Product Type Photo sticky dots
Shape Circle
Width 6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot