Hama 7108 Photo corner dispenser set Archiving Storage 1000 pcs 2-piece

MPN
00007108
Brand
Hama
EAN-13
4007249071088
Order Code
16-3606
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Hama 00007108 is a photo corner dispenser set designed for archival storage, consisting of 1,000 pieces in a two-part configuration. The set provides a reliable method to secure photographs in albums without adhesive contact, thus preserving the integrity of the photographs while facilitating easy insertion and removal. Specifically engineered for preserving sensitive materials, this product is ideal for applications in archiving facilities, museums, libraries, and private collections where the long-term preservation of physical photographic media is crucial. As the product is constructed with materials that are both transparent and acid-free, it ensures that photographs are displayed without visual obstruction and are protected against chemical degradation over time.
Type Photo corner dispenser
Material Polypropylene
Colour White
Content 1000
Doesnt contain Acid, Solvent
Height 10mm
Product Type Photo corner dispenser
Width 10mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot