Hama 7107 Photo corner dispenser 500 pcs For archiving and storage

MPN
00007107
Brand
Hama
EAN-13
4007249071071
Order Code
16-3605
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Hama 00007107: The Hama 7107 photo corner dispenser is engineered to provide precise and reliable placement of photo corners for archival and storage purposes. This device, identified alternatively as 1710411 - Hama 00007107, dispenses 500 high-quality photo corners in a user-friendly manner, ensuring seamless application and secure attachment of photographs. Constructed for durability and ease of use, it is ideally suited for use in photo archiving, scrapbooking, and the preservation of important documents, making it invaluable in engineering documentation, historical conservation projects, and any setting requiring meticulous document handling and preservation.
Type Photo corner dispenser
Material Polypropylene
Colour Transparent
Content 500
Doesnt contain Acid, Solvent
Height 10mm
Packs per box 10
Product colour Transparent, White
Product Type Photo corner dispenser
Quantity per pack 500 pc(s)
Self-adhesive Yes
Width 10mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot