Hama 7102 Photo tape dispenser 500 pcs for efficient archiving and storage

MPN
00007102
Brand
Hama
EAN-13
4007249071026
Order Code
16-3603
Country of Origin
Denmark
  • Free UK shipping available
  • Quickly find another product in this range by Content:

    500 1000
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

Hama 00007102, also referred to as Alternative Description 1710405, is a photo tape dispenser designed to streamline archiving and storage workflows. This robust product efficiently dispenses a total of 500 adhesive pieces, making it an ideal tool for securely mounting photographs in archival albums and other imaging projects that demand precision and reliability. Engineers and technicians might employ this tape dispenser in applications that require accurate and consistent adhesive application, such as during the preparation of displays or in the systematic organisation of photographic collections. Its design facilitates easy handling, ensuring that the adhesive strips are applied smoothly to a variety of surfaces without compromising the integrity of sensitive photographic media.
Type Photo tape dispenser
Width 12mm
Content 500
Height 13mm
Product Type Photo tape dispenser
Quantity per pack 500 pc(s)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot