Hama 53011 Cleaning pad Suitable for up to: 39,6 cm (15,6")

MPN
53011
Brand
Hama
EAN-13
4007249398918
Order Code
21-1035
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Notebook-Pad with three application functions. Dry cleaning cloth for Notebook screens. Search as protective cloth for Notebooks with a screen size of 40 cm (15.6"). During transportation of the Notebooks, the 3 in 1-Pad is placed between the keyboard and screen. Scratches and pressing of keys on the notebook can be prevented. Also suitable as anti-slip mouse pad.
Material type Cloth
Pack Size 1
Colour Anthracite
Type Cleaning pad

Reviews

Be the first to submit a review

Trustpilot