Hama 4660 Hama 700 II Articulated arm 1/4" Black Tripods

MPN
00004660
Brand
Hama
EAN-13
4007249046604
Order Code
16-3602
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.53 £17.45
10+ £16.87
50+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Hama 00004660 is a versatile component designed to enhance the functionality of photographic equipment through its precise and robust design. This articulated arm, known alternatively as Hama 700 II, features a standard 1/4 inch attachment, ensuring broad compatibility with various cameras and tripods, making it an ideal solution for positioning and stabilising photography gear in a multitude of environments. Engineers will appreciate the arm's capacity to articulate smoothly, offering a dynamic range of movement while maintaining the structural integrity required for both studio and field applications. Its black finish not only adds durability but also reduces reflections, which is critical for professional photography and videography. Typical applications include supporting remote camera setups, adjusting lighting positions in constrained spaces, and facilitating complex shot compositions, ensuring it is a valuable tool in both amateur and professional settings.
Type Articulated arm
Arm Length 70cm
Colour Black
Device mount type Clamp mount
Material Metal
Maximum device width 9.2cm
Minimum device width 5.8cm
Mobile device type Ring lamp, Microphone, Webcam, Camera, Mobile phone/Smartphone, Tablet/UMPC
Mount Type 1/4"
Orientation Horizontal/Vertical
Product colour Black
Product Type Articulated arm
Proper use Desk
Quantity per pack 1 pc(s)
Tripod thread 1/4
Weight 468.00g

Reviews

Be the first to submit a review

Trustpilot