Hama 4621 Pocket Mini Tripod 10-20cm Black with mobile phone holder

MPN
00004621
Brand
Hama
EAN-13
4007249046215
Order Code
16-3596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Hama 00004621 is a Pocket Mini Tripod designed for portable and adjustable photography applications. With its variable height range of 10 to 20 cm, this black tripod is equipped with a mobile phone holder, offering stability and support for smartphones during photography sessions. The lightweight and compact design make it ideal for engineers and technicians who require an easily transportable tripod for precise image capturing in the field, especially in scenarios where space is limited. Constructed to provide a stable base for mobile photography or videography, this tripod is particularly useful during inspections or documentation in various engineering environments. The product's adaptability ensures compatibility with a range of mobile devices, making it a versatile tool for professionals on the move.
Type Smartphone holder
Colour Black
Height 21cm
Height (max) 20cm
Height (min) 10cm
Length 10.5cm
Material Plastic
Max. load 300g
Mount Type 1/4"
Number of leg sections 1
Operating height (max.) 20cm
Product colour Black
Product Type Mini
Purpose Mobile phone
Tripod head N
Weight 87.00g
Width 12.5cm
Working Height (min.) 10cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot