Hama 4613 Flex Tripod for smartphones GoPro Black Height 9 - 26 cm

MPN
00004613
Brand
Hama
EAN-13
4007249046130
Order Code
16-3595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

Hama 00004613, also known by its alternate description 2227319, is a flex tripod designed for compatibility with smartphones and GoPro devices. The tripod features an adjustable height range from 9 cm to 26 cm, allowing for versatile positioning across various terrains and surfaces. Engineered for adaptability, the tripod's flexible legs can be manoeuvred to stabilise cameras on uneven surfaces, making it suitable for diverse applications such as mobile photography, videography, and outdoor adventures. With its robust yet lightweight construction, the tripod is ideal for engineers and technicians requiring portable and dependable support for handheld devices during fieldwork or site inspections. The Hama flex tripod's compatibility with a range of devices, coupled with its compact design, enables it to provide reliable support in both indoor and outdoor settings.
Type Smartphone holder
Colour Black
Height 31cm
Height (max) 26cm
Height (min) 9cm
Length 18cm
Material Aluminium
Max. load 300g
Mount Type 1/4"
Number of leg sections 1
Number of legs 3 leg(s)
Operating height (max.) 26cm
Product colour Black
Product Type Tripod
Purpose Smartphone/Action camera
Weight 130.00g
Width 19cm
Working Height (min.) 9cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot