Hama 4609 Hama Flex Mini Tripod Black For smartphones and GoPro 7-14 cm

MPN
00004609
Brand
Hama
EAN-13
4007249046093
Order Code
16-3594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.21 £13.78
10+ £13.27
50+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00004609, known alternatively as 2227323 - Hama 00004609, is a engineered flex mini tripod designed to accommodate smartphones and GoPro devices with a width range of 7 to 14 centimetres. This product features flexible, rotatable legs that allow for secure mounting on various surfaces, enhancing its adaptability in diverse environments. The tripod is particularly beneficial in engineering applications requiring stable mounting for high-resolution imaging, such as field observations, prototyping photo documentation, and experimental setups. Its compact design and lightweight construction make it suitable for portable use, allowing easy transport and deployment in varying field conditions. The Hama Flex Mini Tripod provides precision and stability, crucial for accurate data capture and analysis in technical contexts.
Type Smartphone holder
Colour Black
Height 18cm
Height (max) 14cm
Height (min) 7cm
Length 13cm
Material Aluminium
Max. load 300g
Mount Type 1/4"
Number of leg sections 1
Number of legs 3 leg(s)
Operating height (max.) 14cm
Product colour Black, Red
Product Type Mini
Purpose Smartphone/Action camera
Weight 70.00g
Width 16cm
Working Height (min.) 7cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot