Hama 4551 Tripod Silver Ball head Working height 14-21 cm Mini 1/4 inch

MPN
00004551
Brand
Hama
EAN-13
4007249045515
Order Code
16-3591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
10+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Hama 00004551 is a compact and versatile tripod equipped with a silver ball head, offering a working height range from 14 to 21 centimetres. Designed as a durable yet lightweight solution for stabilising cameras or other equipment with a 1/4 inch mounting interface, this mini tripod caters to various professional and technical applications, including fieldwork photography and precise laboratory instrumentation setups. Its adjustable height and stable construction make it suitable for environments where space is limited and reliability is critical. Known alternatively as the Hama 00004551, it is an excellent choice for engineers and technicians requiring a portable and efficient support system for sensitive optical or measurement devices.
Type Smartphone holder
Colour Silver
Material Metal
Mount Type 1/4"
Operating height (max.) 21cm
Product Type Mini
Weight 114.00g
Working Height (min.) 14cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot