Hama 42200 Keyboard Dust Cover Transparent 216x483x51mm Protects & Restyles

MPN
42200
Brand
Hama
EAN-13
4047443407634
Order Code
03-8472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Hama 42200 keyboard dust cover is a transparent cover measuring 216 x 483 x 51 mm. It is designed to protect keyboards from dust and debris. Ideal for keeping office or home keyboards clean and extending their lifespan.
Type Keyboard dust cover
Colour Transparent
Dimensions (L x W x H) 216 x 483 x 51 mm
Dimensions (WxDxH) 480 x 50 x 215 mm
Height 51mm
Length 216mm
Material EVA (Ethylene Vinyl Acetate), Polyethylene
Product colour Transparent
Product Type Keyboard dust cover
Quantity 1
Rack size 483 mm (19")
Suitable For Dustsheet for key board
Width 483mm

Reviews

Be the first to submit a review

Trustpilot