Hama 223523 AAA Micro NiMH rechargeable battery 1000 mAh 1.2 V pack of 2

Order Code:

16-4124

Brand: Hama MPN: 00223523 EAN-13: 4047443488954
Qty Unit Price (Ex VAT)
1+ £8.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

Hama 223523 presents a reliable power solution in the form of AAA Micro NiMH rechargeable batteries. Rated with a capacity of 1000 mAh and a nominal voltage of 1.2 V, these batteries come in a convenient pack of two. Engineered for multiple charge cycles, NiMH chemistry offers enhanced energy retention and environmental sustainability compared to disposable alternatives. These rechargeable batteries are suitable for a variety of engineering applications, including powering portable electronic devices, sensors, and remote control systems. Their compact size and reusability make them an optimal choice for projects requiring efficient energy storage and longevity.
Capacity 1000mAh
Chemistry NiMH
Voltage 1.2V
Battery capacity 1000 mAh
Battery recharge time 16 h
Battery size(s) AAA
Battery technology Nickel-Metal Hydride (NiMH)
Battery type Rechargeable battery
Battery Voltage 1.2 V
Capacity (mAh, Ah) 1000mAh
Content 2
Diameter 10.5mm
Dimensions (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Number of batteries included 2 pc(s)
Power protection features Short circuit
Product colour Green, White
Product Type AAA battery (rechargeable)
Rechargeable Yes
Size AAA
Technology NiMH
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot