Hama 221782 ShellTV II Over-Ear Headphones Black Dark grey Long cable 6m

MPN
00221782
Brand
Hama
EAN-13
4047443538529
Order Code
16-4115
Country of Origin
China

No longer stocked


Hama 221782 is a pair of over-ear headphones known as the ShellTV II, designed for an immersive audio experience. These headphones feature an extended single-sided cable measuring 6 metres, offering users significant mobility without the need to reposition audio devices. The colour scheme is a practical and aesthetically pleasing combination of black and dark grey. Engineers and technicians might employ these headphones for audio monitoring, testing environments, or any scenario where extensive cable length and over-ear design enhance comfort and functionality. The construction ensures reliable sound isolation and comfort, conducive to prolonged use in professional settings.
Type Over-the-ear
Cable Length 6m
Colour Black
Frequency Range 20 Hz - 20kHz
3.5 mm connector Yes
6.35 mm connector Yes
AC adapter included No
Adjustable headband Yes
Audio adapters included 6.3mm
Cable Colour Black
Connectivity technology Wired
Connector contacts plating Gold
Ear coupling Circumaural
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 113 dB
Housing Material Plastic
Impedance 32Ω
Microphone type Not available
Noise canceling Yes
Noise canceling type Passive
Product colour Black, Dark Grey
Quantity 1
Recommended usage TV
Suitable for indoor use Yes
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style Head-band

Trustpilot