Hama 220998 Spiral cable wrap Plastic Black Flexible 2.5cm x 200cm 1 pc

MPN
00220998
Brand
Hama
EAN-13
4047443508690
Order Code
16-4102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Hama 00220998, also referred to as 3347345, is designed for organising and protecting electrical cables. This spiral cable wrap is made from flexible black plastic and measures 2.5 cm in diameter by 200 cm in length, providing ample coverage for bundling multiple cables together in a compact form. The wrap's flexibility allows it to conform to various cable arrangements, making it an ideal solution for tidying up wiring in both industrial and consumer electronics settings. Engineers often utilise this product to reduce cable clutter and enhance safety by insulating and securing wires in control panels, automotive applications, and IT equipment installations.
Diameter 25mm
Colour Black
Length 200cm
Material Plastic
Type Spiral cable wrap
Cable diameter (max) 2.5cm
Content 1
Dimensions (Ø x L) 2.5 cm x 200 cm
Product colour Black
Purpose Universal
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot