Hama 220996 Spiral cable wrap Plastic Black Flexible Ø2cm x 250cm 1pcs

MPN
00220996
Brand
Hama
EAN-13
4047443508676
Order Code
16-4100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 04/12/2026

Hama 220996 is a spiral cable wrap designed for effective cable management. Known alternatively as the 3347344 - Hama 00220996, this product is crafted from durable black plastic with a flexible structure, measuring 2 centimetres in diameter and 250 centimetres in length. It is engineered to neatly organise and protect cables in various environments, making it suitable for professional engineering applications such as workstations, server racks, or any setting where cable tangling is an issue. The flexible design of the wrap accommodates cables of different sizes, ensuring versatility and ease of use in maintaining a tidy and secure arrangement of multiple cables.
Diameter 20mm
Colour Black
Length 250cm
Material Plastic
Type Spiral cable wrap
Cable diameter (max) 2cm
Content 1
Dimensions (Ø x L) 2 cm x 250 cm
Product colour Black
Purpose Universal
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot