Hama 220994 Cable wrap Polyethylene Black Ø30 mm x 2500 mm 1 pc Flexible

MPN
00220994
Brand
Hama
EAN-13
4047443508652
Order Code
16-4098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 13/11/2026

Hama 00220994 is , also identified by the alternate description 3026872 - Hama 00220994. This cable wrap is constructed from durable polyethylene, offering a flexible solution for managing and organising cables. It has a diameter of 30 mm and a length of 2500 mm, making it suitable for bundling multiple wires and providing protection against abrasion and external damage. Typically utilised in engineering applications such as electronic equipment assembly, automotive wiring harness organisation, and machinery cable management, this product ensures a neat and efficient workspace. Its black colouration provides a standard, discreet appearance, allowing it to blend with various equipment environments.
Diameter 30mm
Colour Black
Length 2500mm
Material Polyethylene (PE)
Type Spiral cable wrap
Cable diameter (max) 3cm
Content 1
Dimensions (Ø x L) 30 mm x 2500 mm
Product colour Black
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot