Hama 220987 Trunking Aluminium Black 1100x50x26mm Rigid Office Cable Bundle

MPN
00220987
Brand
Hama
EAN-13
4047443508584
Order Code
16-4094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

Hama 00220987 Trunking offers an effective solution for cable management, particularly in office environments. This product, also referred to as 3195642 - Hama 00220987, features a robust construction with dimensions of 1100mm in length, 50mm in width, and 26mm in depth, crafted from aluminium finished in black. Its rigid design is engineered to handle a substantial number of cables, ensuring organisational efficiency and protection from external wear and tear. This type of trunking is typically employed in engineering and construction projects where orderly routing of power and data cables is essential, providing a tidy appearance and preventing cable clutter under or alongside desks and pathways. Its durable material and precise construction make it a reliable component for long-term use in professional settings.
Type Trunking
Colour Black
Length 1100mm
Material Aluminium
Internal Diameter n/a
Content 1
Depth 2.60mm
Dimensions (L x W x H) 1100 x 50 x 26 mm
Height 26mm
Mounting kit Yes
Product colour Black
Purpose Universal
Quantity per pack 1 pc(s)
Width 50mm

Reviews

Be the first to submit a review

Trustpilot