Hama 220816 TV wall mount built-in level 37"-75" tiltable

MPN
00220816
Brand
Hama
EAN-13
4047443509413
Order Code
16-4078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.76 £30.40
10+ £29.52
50+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 21/11/2026

Hama 220816 TV Wall Mount is a precision-engineered solution designed for mounting 37 to 75-inch televisions with assured stability and performance. This product, also recognised as 3304405 - Hama 00220816, features an integrated level, allowing for accurate horizontal alignment during installation. The wall mount is constructed from high-quality materials ensuring durability while offering a tiltable function that supports optimal viewing angles for various applications. Its robust design is particularly suited for both residential and commercial environments, such as conference rooms and home theatres, where precise and adaptable TV positioning is required.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 60kg
Dimensions (W x H) 845 mm x 430 mm
Distance to wall (max.) 52mm
For Screen Size 94,0 cm (37") - 190,5 cm (75")
Height 430mm
Holder Type Tiltable
Maximum weight capacity 60kg
Mounting Type Wall
Number of displays supported 1
Pneumatic technology No
Product colour Black
Tilt adjustment Yes
Tilt Range (bottom) 5°
Tilt Range (top) 15°
Width 845mm

Reviews

Be the first to submit a review

Trustpilot