Hama 220815 TV wall mount built-in level suits 37-90 inch rigid display

MPN
00220815
Brand
Hama
EAN-13
4047443509468
Order Code
16-4077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.81 £29.59
10+ £28.73
50+ £28.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/11/2026

Hama 00220815, alternatively described as 3304404 - Hama 00220815, is designed for securely mounting large rigid displays ranging from 37 to 90 inches in size. This TV wall mount features a robust construction with a built-in level to ensure precise alignment during installation, which is essential for maintaining optimal viewing angles and avoiding screen distortion. Its design allows it to be used in various engineering applications, including home entertainment systems, commercial display settings, and professional AV installations, where reliable and stable support for large screens is crucial. The mount's compatibility with a wide range of screen sizes makes it a versatile choice for both residential and professional use.
Type Wall mount
Maximum screen size 90"
Max. load Capacity 60kg
Colour Black
Dimensions (W x H) 845 mm x 430 mm
Distance to wall (max.) 25mm
For Screen Size 94,0 cm (37") - 228,6 cm (90")
Height 430mm
Holder Type Rigid
Material (details) Metal
Maximum weight capacity 60kg
Mounting Type Wall
Number of displays supported 1
Pneumatic technology No
Product colour Black
Width 845mm

Reviews

Be the first to submit a review

Trustpilot