Hama 220810 TV wall mount Built-in level supports 32" to 65" screens

MPN
00220810
Brand
Hama
EAN-13
4047443509338
Order Code
16-4076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.81 £17.97
10+ £17.45
50+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00220810, also referenced as 3304412, is a precision-engineered TV wall mount designed for flat-screen displays ranging from 32 to 65 inches. This robust mount is equipped with a built-in level for ease of installation, ensuring accurate positioning and optimal viewing angles. With the capacity to securely support modern television units, the wall mount is suitable for residential or commercial environments, including living rooms, conference rooms, and presentation areas. The use of high-quality materials and a sturdy construction allows this mount to reliably support a variety of screen sizes while maintaining structural integrity over time.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 35kg
Distance to the wall (max) 2.8cm
Distance to the wall (min) 2.8cm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 420mm
Housing Material Steel
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 35kg
Minimum screen size 81.3 cm (32)
Minimum VESA mount 100 x 100 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Panel mounting interface 100 x 100,200 x 200,200 x 300,300 x 300,300 x 200,400 x 400
Pneumatic technology No
Product colour Black
Quantity per pack 1 pc(s)
Rotating No
Screen size diagonal (inches) 1inch
Swivelling No
Tilt adjustment Yes
Tilt angle range -12 - 0°
Width 420mm

Reviews

Be the first to submit a review

Trustpilot