Hama 220805 TV wall mount Built-in level for 48.3cm to 121.9cm rigid mount

MPN
00220805
Brand
Hama
EAN-13
4047443509291
Order Code
16-4075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.32 £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00220805, also referred to as 3304413, is an advanced TV wall mount engineered for rigid installation of flat-panel displays ranging from 48.3 cm to 121.9 cm. This innovative product includes a built-in level to ensure precise horizontal alignment, enhancing installation accuracy and stability. Suitable for both residential and commercial applications, it provides secure support for television screens and monitors, ensuring reliability in environments where robust mounting is essential. Designed with durable materials, it caters to the needs of engineers who require a dependable solution for mounting displays in various settings, such as conference rooms or living spaces.
Type Wall mount
Maximum screen size 48"
Max. load Capacity 25kg
Colour Black
Distance to wall (max.) 23mm
For Screen Size 48,3 cm (19") - 121,9 cm (48")
Holder Type Rigid
Material (details) Sheet steel
Maximum VESA mount 200 x 200 mm
Maximum weight capacity 25kg
Minimum screen size 48.3 cm (19)
Mounting Type Wall
Number of displays supported 1
Pneumatic technology No
Product colour Black

Reviews

Be the first to submit a review

Trustpilot