Hama 205183 RCA Audio Adapter 1x RCA plug to 2x RCA connectors Black

MPN
00205183
Brand
Hama
EAN-13
4047443440587
Order Code
16-4039
Country of Origin
China

Discontinued


Hama 205183 RCA Audio Adapter, known by the alternate description 2475506 - Hama 00205183, serves as a reliable solution for converting a single RCA plug input into two RCA output connectors. This product from Hama is constructed with precision to ensure stable and efficient signal transmission, featuring a durable black casing for added protection and easy handling. Widely used in engineering applications, this adapter facilitates the connection of audio devices in both professional and residential audio systems, enabling seamless integration with amplifiers, mixers, and other sound equipment. Its robust design and compact form factor make it suitable for a variety of settings where audio signal splitting is required, maintaining signal integrity across connected components.
Connector 1 RCA plug (phono)
Connector 2 Straight
Colour Black
Type Audio/phono Adapter
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Female
No. of A connectors 1
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B RCA connector (phono)

Alternatives (6)


Trustpilot