Hama 201979 USB Charging station 4 ports 2xUSB-C 2xUSB-A 65W Black

MPN
00201979
Brand
Hama
EAN-13
4047443532381
Order Code
16-4013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.40 £36.04
10+ £35.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hama 00201979 is a USB charging station featuring a total of four ports, designed with two USB-C and two USB-A interfaces, and providing a cumulative power output of 65 watts. Engineered to efficiently charge multiple devices simultaneously, this unit supports a broad range of electronic devices, such as smartphones, tablets, and laptops, ensuring rapid power delivery through its high-capacity output. Its compact design and universal compatibility make it an excellent choice for workspace or home environments where diverse electronic charging needs arise. The station is particularly suited for applications in engineering settings where reliability and speed in powering various USB-enabled devices are essential.
Type USB charging station
Cable Length 1.5m
Charger compatibility Laptop, Power bank, Smartphone, Tablet
Charger type Indoor
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
Dimensions (W x H) 9.00 mm x 6.70 mm
Fast charging Yes
Fast charging technology Power Delivery, Quick Charge 2.0, Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 6.70mm
Input Voltage 100 - 240V
Manual Yes
Maximum Power 65 W
Number of Outputs 4 outputs
Number of simultaneously connected devices (max) 4
Power 65.00W
Power protection features Over current, Overload, Short circuit
Power source type AC
Product colour Black
Quantity per pack 1 pc(s)
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 2
Weight 304.00g
Width 9.00mm

Reviews

Be the first to submit a review

Trustpilot