Hama 201115 Telephone/Modem Cable Black 3m TAE-F to RJ45 8p2c

Order Code:

16-3936

Brand: Hama MPN: 00201115 EAN-13: 4047443470157

Discontinued


Hama 201115 is a high-quality telephone/modem cable assembly designed to facilitate reliable data communication and connectivity in telecommunications setups. This cable features a TAE-F plug on one end and an RJ45 8p2c plug on the other, with a length of 3 metres, providing flexibility and ease of installation for various networking configurations. The robust construction and black PVC jacket ensure durability and a neat appearance suitable for office and home environments. Typically used in connecting DSL modems or telephones to existing telecom infrastructure, this cable is ideal for engineers and technicians seeking a dependable solution for establishing communication links.
Connector 1 TAE-F
Connector 2 RJ45
Length 3m
Colour Black
Type DSL Cable
Cable Length 3m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (7)


Trustpilot