Hama 201112 DSL Cable 1x TAE-F plug 1x RJ45 plug 3 m Black

Order Code:

16-3934

Brand: Hama MPN: 00201112 EAN-13: 4047443470126

Discontinued


Hama 201112 is a DSL cable designed for reliable data transmission between telecommunications devices. This cable assembly features a TAE-F plug and an RJ45 8p2c plug, offering connectivity over a length of 3 metres. The cable is engineered in black, providing a sturdy and durable option for networking applications. It is typically used for connecting DSL modems or routers to a standard telephone jack, facilitating internet access in residential or business settings. The robust design ensures consistent performance and compatibility with common DSL standards in telecommunication networks.
Connector 1 TAE-F
Connector 2 RJ45
Length 3m
Colour Black
Type DSL Cable
Cable Design Round
Cable Length 3m
Cable Use DSL
Connector 1 gender Male
Connector 2 gender Male
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type DSL Cable
Type A TAE-F plug
Type B RJ45 8p2c plug

Alternatives (9)


Trustpilot