Hama 201110 Phone Cable Extension RJ11 Plug-Socket 6 m Black

MPN
00201110
Brand
Hama
EAN-13
4047443470102
Order Code
16-3932
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hama 201110 is a phone cable extension that features an RJ11 plug connected to an RJ11 socket, extending to a length of 6 metres, and is presented in a black colour. This product is categorised under telephone/modem cable assemblies and serves as a convenient solution for extending the reach of telecommunication devices without sacrificing signal integrity. The cable is designed for use in residential or office environments where existing RJ11 connections need to be extended, allowing for flexible placement of telephones, modems, or other compatible devices. Its robust construction supports reliable data and voice transmission, making it suitable for use in a variety of communication applications.
Connector 1 RJ11
Connector 2 RJ11
Length 6m
Colour Black
Type Phone Cable extension
Cable Length 6m
Cable Type Flat
Cable Use Phone
Connection Type RJ11
Connector 1 gender Male
Connector 2 gender Female
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type Phone Cable extension
Type A RJ11 plug
Type B RJ11 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot