Hama 200318 USB 2.0 Adapter USB-C to 3.5mm Jack Socket Black

MPN
00200318
Brand
Hama
EAN-13
4047443437198
Order Code
16-3877
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Hama 200318 is a USB 2.0 adapter that facilitates the conversion of a USB-C® plug to a 3.5mm jack socket, serving as a versatile solution within the category of USB Ports, Hubs & Adaptors. The adapter is designed to connect modern devices that primarily utilise USB-C® ports with legacy audio devices featuring a 3.5mm connector. Key attributes include robust construction and compact design, allowing it to be easily integrated into portable or stationary setups. This adapter is particularly useful in engineering environments where audio components like speakers or headphones need to interface with newer laptops, tablets, or smartphones that lack a dedicated audio jack. With its straightforward plug-and-play functionality, it eliminates compatibility issues without the requirement for additional software or drivers.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
Cable Design Round
Cable Use USB 2.0
Connector 1 USB C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 3.5mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Product colour Black
Quantity per pack 1 pc(s)
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot