Hama 200314 USB 2.0 Adapter DisplayPort socket to USB-C plug

MPN
00200314
Brand
Hama
EAN-13
4047443437150
Order Code
16-3874
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Hama 200314 USB 2.0 Adapter is designed to provide a seamless connection between a DisplayPort socket and a USB-C plug. This adapter is part of the USB Ports, Hubs & Adaptors category, facilitating the integration of devices with differing interfaces. Essential for environments where a USB-C enabled device needs to be connected to a DisplayPort-equipped display device, it supports data transfer and video signal extension, enabling versatile usage in engineering applications such as computer setups, workstation expansions, and multimedia presentations. The durable construction of the Hama adapter ensures reliable performance and compatibility with a wide range of devices, making it an efficient solution for bridging technology gaps in professional and technical settings.
Type USB 2.0 Adapter
Interface USB
Cable Design Round
Cable Use USB 2.0
Colour Black
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 DisplayPort
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Maximum resolution 4096 x 2160 pixels
No. of A connectors 1
No. of B connections 1
Product colour Black
Product Type USB 2.0 Adapter
Quantity per pack 1 pc(s)
Supported video modes 2160p
Type A DisplayPort socket
Type B USB-C® plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot