Hama 200310 Adapter USB 2.0 1x Micro USB socket 1x USB-C plug

MPN
00200310
Brand
Hama
EAN-13
4047443437112
Order Code
16-3870
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Hama 200310 USB 2.0 adapter provides a seamless connection between devices with varied port types, featuring 1x Micro USB socket and 1x USB-C plug. This compact and reliable adapter is ideal for engineers and technicians who require compatibility between legacy and modern hardware components. The adapter allows for easy and efficient data transfer or charging operations within systems that mandate interoperability between these two connector types. Its role in bridging connections is crucial in both design and testing environments, particularly when traditional USB Micro devices need to interface with newer USB-C equipped hardware. The adapter’s robust construction ensures secure connections and reliable performance in any technical setting.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A Micro USB socket
Cable Use USB 2.0
Connector 1 Micro USB
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 USB-C
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Data transfer rate 0.48 Gbit/s
Product colour Black
Transfer Rate (max.) 480 MBit/s
Type B USB-C® plug

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot