Hama 200121 USB 2.0 hub 4 ports Black USB hubs multi-port splitters

MPN
00200121
Brand
Hama
EAN-13
4047443436924
Order Code
16-3859
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

Hama 00200121 is a USB & Firewire plug and socket device, specifically designed as a four-port USB 2.0 hub in a black enclosure. This hub facilitates the expansion of a single USB 2.0 port into four separate USB ports, each supporting data transfer rates of up to 480 Mbps. Such a configuration is beneficial in engineering settings where multiple peripheral devices, such as keyboards, mice, or external hard drives, need to be connected to a single host computer. The compact design ensures that it fits seamlessly into various technical environments, while its plug-and-play capability allows straightforward integration without the need for additional drivers. Its construction meets standard USB specifications, ensuring reliability and compatibility with a wide range of USB-equipped devices.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Cable Length 0.15m
Data transfer rate 480 Mbit/s
Depth 56mm
Height 13mm
Host Interface USB 2.0
Hub interfaces USB 2.0
InterFaces (output) USB
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 4
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
USB 2.0 ports quantity 4
Width 56mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot