Hama 200120 USB Hub 4 ports White USB 2.0 multi-port splitter

MPN
00200120
Brand
Hama
EAN-13
4047443436917
Order Code
16-3858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00200120 is a versatile USB 2.0 hub featuring four ports, designed to expand connectivity options in both consumer and professional environments. Categorised under USB & Firewire Plugs & Sockets, this hub provides a solution for connecting multiple USB-enabled devices such as keyboards, mice, external hard drives, and other peripherals to a single USB port on a computer or other host systems. Constructed in a sleek white housing, it supports data transfer rates up to 480 Mbps, ensuring efficient communication between connected devices. Typically employed in engineering applications requiring the interconnection of various peripheral units, this hub is suitable for use in laboratories, offices, and IT departments where space and port availability are constrained. The hub does not require external power and facilitates plug-and-play connectivity, enhancing its utility in dynamic technological setups.
Type USB 2.0 Adapter
Interface USB 2.0
Colour White
Product Type USB 2.0 hub
Cable Length 0.15m
Data transfer rate 480 Mbit/s
Depth 22mm
Height 38mm
Host Interface USB 2.0
InterFaces (output) USB
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 4
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour White
Quantity per pack 1 pc(s)
Width 89mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot