Hama 200118 USB 2.0 hub 4 ports black

MPN
00200118
Brand
Hama
EAN-13
4047443436894
Order Code
16-3856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Hama 00200118 is a USB 2.0 hub designed to expand the connectivity of devices by providing four additional USB ports, all housed in a sleek black casing. Classified under USB and FireWire plugs and sockets, this hub supports data transfer rates of up to 480 Mbps, which is ideal for connecting peripherals such as keyboards, mice, flash drives, and other USB-enabled equipment. It offers a reliable solution for engineers needing to manage multiple USB connections in testing or operational environments, enhancing the workstation's functionality without necessitating extensive hardware changes. Its compact design ensures ease of integration into various setups, making it suitable for both temporary and permanent installations in engineering projects.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
Product Type USB 2.0 hub
Cable Length 1.80m
Data transfer rate 480 Mbit/s
Depth 34mm
Height 19mm
Host Interface USB 2.0
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
InterFaces (output) USB
LED indicators Status
Mac operating systems supported Mac OS X 10.8 Mountain Lion
Manual Yes
No. of outputs 4
Plug and Play Yes
Ports quantity 4
Power Supply Type via USB
Product colour Black
Quantity per pack 1 pc(s)
Width 115mm
Windows operating systems supported Windows 10, Windows 7, Windows 8

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot