Hama 186437 Smart Air Purifier 21 m² Black App & Voice Control

Order Code:

03-8470

Brand: Hama MPN: 186437 EAN-13: 4047443459008

Discontinued


The Hama 186437 Smart air purifier effectively controls air quality in spaces up to 21 m². Featuring an ioniser, it serves as a dependable allergen remover. Ideal for improving indoor environments, it ensures cleaner air for those with allergies.
Type Air purifier
Active Carbon (AC) filter Yes
Air filter Yes
Air purify rate 250 m³/h
Anti-bacterial filter Yes
Anti-bacterial protection Yes
Backlight display Yes
Built-in display Yes
Cleaning power (max.) 250m³/h
Colour Black
Depth 24.4cm
Dimensions (W x H x D) 24.4 x 54.4 x 24.4 cm
Filter replacement required Yes
Height 54.4cm
HEPA filter Yes
Housing Material Plastic
Power 45W
Power consumption (max) 45 W
Pre-filter Yes
Product colour Silver
Removable filter Yes
Suitable for room area up to 65 m²
Suitable for rooms up to 21m²
Timer Yes
Timer duration (maximum) 8 h
Timer duration (minimum) 2 h
Voltage 24V DC
Width 24.4cm
Wi-Fi Yes

Trustpilot