Hama 184109 Spirit Pure In-ear headset Bluetooth Stereo White Battery indicator

MPN
00184109
Brand
Hama
EAN-13
4047443468857
Order Code
16-3827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.87 £47.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/09/2026

Hama 184109 Spirit Pure In-ear headset features an advanced Bluetooth stereo design in a sleek white casing. The headset includes a built-in battery indicator for efficient power management, and it offers touch control for easy operation of its volume control and other functions. The device is complemented by a charging case, ensuring extended usage and convenient portability, which is particularly useful for users needing reliable communication and audio solutions on-the-go. These headsets are ideally suited for applications requiring hands-free communication, such as driving, office work, and remote audio interactions, offering seamless integration into environments where freedom of movement and audio clarity are critical.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 44g
Battery operated Yes
Battery recharge time 2 h
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP, SPP
Bluetooth Version 5.0
Cables included USB Type-C
Charging Capacity (max.) 2W
Charging Capacity (min.) 2W
Charging case connector type USB Type-C
Charging Method (Power Delivery) w/o USB Power Delivery
Connectivity technology Wireless
Continuous audio playback time 5 h
Control Type Universal
Ear coupling Intraaural
Extra earbuds Yes
Frequency band 2402-2480 GHz
Frequency Range (microphone) 100 - 5.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 101 dB
Headset connection USB-C®
Headset type Binaural
Impedance 32Ω
International Protection (IP) code IPX5
Intraaural headphones type Earbuds
Max. battery life 5h
Max. Range 10m
Max. talk Time 3.5h
Microphone direction type Omnidirectional
Microphone frequency 100 - 5000 Hz
Microphone input impedance 0.45 O
Microphone sensitivity -44 dB
Microphone type Built-in
Power Supply USB (cable included)
Product colour White
Protection features Splash proof
Radio frequency 2402 - 2480MHz
Recommended usage Calls/Music
Sensitivity (microphone) -44dB
Sound pressure 101dB
Standby max. 70h
Standby time 70 h
Talk Time 3.5h
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot