Hama 184108 Spirit Pure In-ear headset Bluetooth Black Touch control Volume Ctrl

MPN
00184108
Brand
Hama
EAN-13
4047443468758
Order Code
16-3826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.87 £47.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 16/09/2026

Hama 184108 Spirit Pure In-ear Headset offers a versatile and technically sophisticated audio solution. Designed for efficient wireless communication, this Bluetooth stereo headset features a sleek black finish and is equipped with touch control and volume control capabilities, allowing intuitive operation without any mechanical buttons. The inclusion of a charging case ensures the headset remains powered and ready for use, while the battery indicator provides essential status updates regarding remaining power levels. Ideal for applications where wireless communication and hands-free operation are essential, such as in mobile engineering environments or remote fieldwork, the headset supports seamless integration with compatible devices, enhancing mobility and operational efficiency.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 44g
Battery operated Yes
Battery recharge time 2 h
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP, SPP
Bluetooth Version 5.0
Cables included USB Type-C
Charging Capacity (max.) 2W
Charging Capacity (min.) 2W
Charging case connector type USB Type-C
Charging Method (Power Delivery) w/o USB Power Delivery
Connectivity technology Wireless
Continuous audio playback time 5 h
Control Type Universal
Ear coupling Intraaural
Extra earbuds Yes
Frequency band 2402-2480 GHz
Frequency Range (microphone) 100 - 5.000Hz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 101 dB
Headset connection USB-C®
Headset type Binaural
Impedance 32Ω
International Protection (IP) code IPX5
Intraaural headphones type Earbuds
Max. battery life 5h
Max. Range 10m
Max. talk Time 3.5h
Microphone direction type Omnidirectional
Microphone frequency 100 - 5000 Hz
Microphone input impedance 0.45 O
Microphone sensitivity -44 dB
Microphone type Built-in
Power Supply USB (cable included)
Product colour Black
Protection features Splash proof
Radio frequency 2402 - 2480MHz
Recommended usage Calls/Music
Sensitivity (microphone) -44dB
Sound pressure 101dB
Standby max. 70h
Standby time 70 h
Talk Time 3.5h
Wearing style In-ear
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot