Hama 184092 Passion Over-ear Bluetooth headset Black Foldable Volume control

MPN
00184092
Brand
Hama
EAN-13
4047443472045
Order Code
16-3824
Country of Origin
China

No longer stocked


Hama 184092 Passion Over-ear Bluetooth headset is an advanced audio device designed for optimal sound quality and user comfort. This black, foldable headset features over-ear design with tiltable ear pads, providing a form-fitting experience ideal for extended listening sessions. Incorporating Bluetooth technology, the headset ensures wireless connectivity and freedom of movement, making it suitable for both professional and personal use in environments such as call centres, music studios, or during commuting. The inclusion of a volume control allows precise adjustment of sound levels, catering to the user's specific requirements. With its stereo Hi-Fi capability, this headset is engineered to deliver high-fidelity audio output, crucial for applications demanding superior sound clarity and accuracy.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 180 - 16,000Hz
Transfer Type Bluetooth® (1075101)
Weight 292g
3.5 mm connector Yes
AC adapter included No
Battery recharge time 3 h
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, GATT, HFP
Bluetooth Version 5.3
Cables included AUX, Micro-USB
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 18 h
Control Type Universal
Ear coupling Circumaural
Foldable Yes
Frequency band 2402-2480 GHz
Frequency Range (microphone) 100 - 10.000Hz
Headband-Type Overhead
Headphone frequency 180 - 16000 Hz
Headphone sensitivity 100 dB
Headset connection USB-C®
Headset type Binaural
Impedance 4Ω
Max. battery life 18h
Max. Range 10m
Max. talk Time 18h
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone input impedance 2.2 O
Microphone sensitivity -38 dB
Microphone type Built-in
Operating keys Play/Pause, Track <, Track >
Power Supply USB (cable included)
Product colour Black
Quantity 1
Radio frequency 2402 - 2480MHz
Recommended usage Calls/Music
Sensitivity (microphone) -38dB
Sound pressure 100dB
Standby max. 2232h
Standby time 2232 h
Talk Time 18h
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 3 W
USB Type-C required charging power (min) 3 W
Volume Control Rotary
Wearing style Head-band
Wireless range 10m
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot