Hama 139938 BT700 On-ear headset Bluetooth Black headset with volume control

MPN
00139938
Brand
Hama
EAN-13
4047443506214
Order Code
16-3782
Country of Origin
China

No longer stocked


Hama 139938 BT700 is a versatile on-ear Bluetooth headset designed for clear audio and user comfort. Engineered for use in personal and professional settings, this stereo headset is black and features integrated volume control for seamless sound management. The BT700's Bluetooth capability ensures wireless connectivity to a range of devices from computers to smartphones, making it ideal for teleconferencing, multimedia consumption, and other digital communication applications. Its ergonomic design promotes extended wearability, catering to users who require continual audio interaction in various engineering and technology environments. The headset embodies robust compatibility, providing reliable performance for both casual and occupational usage.
Type On ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 145g
Adjustable headband Yes
Battery operated Yes
Battery recharge time 2.5 h
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.2
Charging Capacity (max.) 1W
Charging Capacity (min.) 1W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectable devices 2
Connectivity technology Wireless
Continuous audio playback time 40 h
Control Type Universal
Detachable cable Yes
Ear coupling Supraaural
Frequency Range (microphone) 100 - 8.000Hz
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphones Model BT700
Headset connection USB-C®
Headset type Binaural
Impedance 32Ω
Max. battery life 45h
Max. Range 10m
Max. talk Time 45h
Microphone frequency 100 - 8000 Hz
Microphone input impedance 300000 O
Microphone mute Yes
Microphone type Boom
Power Supply USB (cable included)
Product colour Black
Quantity 1
Recommended usage Calls/Music
Talk Time 45h
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Windows operating systems supported Windows 10, Windows 11
Wireless range 10m

Trustpilot